TE Connectivity Panel Mount Signal Relay, 12V Coil, 8A Switching Current, SPST-NO

Subtotal (1 pack of 100 units)*

£185.82

(exc. VAT)

£222.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£185.82£1.858

*price indicative

RS Stock No.:
476-033
Mfr. Part No.:
5-1419128-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V

Contact Configuration

SPST-NO

Mounting Type

Panel Mount

Maximum Switching Current AC

8 A

Number of Coils

Single

Maximum Switching Current DC

8 A

Latching

No

Switching Current

8A

COO (Country of Origin):
CN
The TE Connectivity Miniature PCB relay OJ/OJE series stands out for its exceptional reliability and compact size, ideal for applications in home and industrial appliances. Featuring 1 pole, it ensures efficient operation with a contact rating of 3 to 10A. Designed for versatility, this relay includes options for sensitive coils and various environmental protection levels, making it suitable for HVAC systems and small appliances. The robust construction meets stringent dielectric strength requirements, ensuring safety and performance during operation. Whether you're in need of a general-use relay or something more specialised, the OJ/OJE series provides the right fit, coupled with impressive endurance and operational efficiency across diverse applications.

Compact outline dimensions facilitate easy integration into space-constrained designs
Sensitive coil options reduce power consumption for enhanced energy efficiency
High dielectric strength improves safety and reduces the risk of electrical failure
Wide coil voltage range accommodates a variety of operational needs
Rigorously tested for electrical endurance, ensuring long-term reliability
Available with different insulation systems to meet specific application requirements
Multiple versions provide flexibility in operational environments
Robust mechanical endurance contributes to extended product life

Related links