TE Connectivity Panel Mount Signal Relay, 24V Coil, SPST-NO
- RS Stock No.:
- 473-974
- Mfr. Part No.:
- 1-1393763-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 25 units)*
£224.59
(exc. VAT)
£269.51
(inc. VAT)
Stock information currently inaccessible
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £224.59 | £8.984 |
*price indicative
- RS Stock No.:
- 473-974
- Mfr. Part No.:
- 1-1393763-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Contact Configuration | SPST-NO | |
| Mounting Type | Panel Mount | |
| Number of Coils | Single | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Contact Configuration SPST-NO | ||
Mounting Type Panel Mount | ||
Number of Coils Single | ||
Latching No | ||
- COO (Country of Origin):
- DE
The TE Connectivity Reed Relay is a high-performance power relay engineered for reliability and efficiency in various applications. Designed specifically with a 288 mW coil power rating and 2000 Ω coil resistance, this relay ensures optimal performance while operating on a 24 VDC coil voltage. Its innovative 1 Form A (NO) contact arrangement offers seamless connectivity for power distribution needs. The relay's compact form factor allows for straightforward integration onto printed circuit boards, making it an excellent choice for modern electronic designs. Additionally, with compliance to EU RoHS and REACH regulations, this product meets the stringent demands of today's environmentally conscious market, ensuring both safety and sustainability in its use.
Provides dependable switching capabilities with a notable maximum contact current rating
Utilises ruthenium contact material for enhanced durability and performance
Designed for wave solder compatibility, facilitating easier assembly processes
Low halogen content aligns with modern environmental standards
Compact design suitable for dense PCB layouts and applications
Perfectly suited for a range of operational environments owing to robust construction
Active status indicates ongoing availability and support for projects
Utilises ruthenium contact material for enhanced durability and performance
Designed for wave solder compatibility, facilitating easier assembly processes
Low halogen content aligns with modern environmental standards
Compact design suitable for dense PCB layouts and applications
Perfectly suited for a range of operational environments owing to robust construction
Active status indicates ongoing availability and support for projects
Related links
- TE Connectivity PCB Mount Signal Relay SPST
- TE Connectivity Panel Mount Signal Relay 8A Switching Current, SPST-NO
- TE Connectivity PCB Mount Signal Relay 5A Switching Current, SPST-NO
- TE Connectivity PCB Mount Signal Relay SPST-NO
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount 26.5V dc Coil DPDT
- TE Connectivity Panel Mount Power Relay 5A Switching Current, SPST-NO
