TE Connectivity Panel Mount Signal Relay, 150V Coil
- RS Stock No.:
- 473-763
- Mfr. Part No.:
- 1-1393809-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-763
- Mfr. Part No.:
- 1-1393809-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 150V | |
| Mounting Type | Panel Mount | |
| Number of Coils | Single | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 150V | ||
Mounting Type Panel Mount | ||
Number of Coils Single | ||
Latching No | ||
- COO (Country of Origin):
- DE
The TE Connectivity Reliable signal relay offers exceptional performance for various applications, handling contact voltages of up to 150 VDC and 125 VAC. Designed for versatility, it features a screw mount/socket configuration that simplifies installation. With a robust monostable design, this relay ensures quick and efficient operation, while its compact structure makes it suitable for tight spaces. The environmental tolerance ranges from -40 to 70 °C, allowing it to operate effectively in diverse settings. Whether you require a solution for industrial or consumer use, this signal relay delivers consistent and dependable performance without compromise.
Ensures long-lasting durability with a weight of just 25 g
Features gold-plated contacts for enhanced conductivity
Offers a compact design, making it ideal for space-constrained applications
Capable of handling contact current ratings up to 2 A
Boasts a low halogen content, promoting environmentally friendly use
Manufactured to comply with EU RoHS and REACH regulations, ensuring safety standards
Designed with a wide operating temperature range to accommodate various environments
Terminals are suitable for both plug-in and solder connections
Features gold-plated contacts for enhanced conductivity
Offers a compact design, making it ideal for space-constrained applications
Capable of handling contact current ratings up to 2 A
Boasts a low halogen content, promoting environmentally friendly use
Manufactured to comply with EU RoHS and REACH regulations, ensuring safety standards
Designed with a wide operating temperature range to accommodate various environments
Terminals are suitable for both plug-in and solder connections
Related links
- TE Connectivity Panel Mount Signal Relay, 150V Coil
- TE Connectivity Panel Mount Signal Relay SPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay SPDT
- TE Connectivity Panel Mount Signal Relay SPST-NO
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay DPDT
- TE Connectivity Panel Mount Signal Relay 8A Switching Current, SPST-NO
