TE Connectivity Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 472-912
- Mfr. Part No.:
- 1617121-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£161.63
(exc. VAT)
£193.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.63 | £80.815 |
*price indicative
- RS Stock No.:
- 472-912
- Mfr. Part No.:
- 1617121-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Maximum Switching Current DC | 1 A | |
| Switching Current | 1A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general-purpose signal relay is designed for reliable operation in a wide range of applications. This DC relay features a non-polarized monostable configuration with a 2 Form C DPDT-CO arrangement, ensuring flexible performance suitable for various control systems. With a contact rating of 1 A and operating efficiently at a coil voltage of 12 VDC, it delivers dependable functionality. The compact board-mounted design enhances installation convenience, making it ideal for space-constrained environments.
Hermetically sealed enclosure for enhanced durability
Designed to withstand operating temperatures from -65°C to 125°C
Robust vibration and shock resistance adds reliability in dynamic environments
Extended leads facilitate straightforward installation and connectivity
Low halogen content aligns with environmental safety standards
Solder process capability ensures compatibility with various manufacturing processes
Designed to withstand operating temperatures from -65°C to 125°C
Robust vibration and shock resistance adds reliability in dynamic environments
Extended leads facilitate straightforward installation and connectivity
Low halogen content aligns with environmental safety standards
Solder process capability ensures compatibility with various manufacturing processes
Related links
- TE Connectivity Signal Relay 1A Switching Current, DPDT
- TE Connectivity Power Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity Signal Relay 1A Switching Current, DPDT
- TE Connectivity Signal Relay 1A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 1A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay 1A Switching Current, DPDT
