TE Connectivity Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 473-285
- Mfr. Part No.:
- 1617124-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£157.03
(exc. VAT)
£188.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.03 | £78.515 |
*price indicative
- RS Stock No.:
- 473-285
- Mfr. Part No.:
- 1617124-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Maximum Switching Current DC | 1 A | |
| Switching Current | 1A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general purpose signal relay offers unparalleled versatility and reliability for a range of DC applications. Designed with a non-polarized, monostable configuration, this relay excels in environments where precision and stability are paramount. With a 2 Form C DPDT-CO contact arrangement, this component showcases a robust 1 A contact rating, making it ideal for various electrical circuits. The relay operates seamlessly at a coil voltage of 26.5 VDC, complemented by a modest coil power consumption of just 0.45 W. Housed in a hermetically sealed enclosure, its engineered for durability, ensuring performance under demanding conditions. Engineered with a coil protection diode and suppression diode, it guarantees operational safety and longevity. Its board mount compatibility enhances adaptability across different applications, making it an optimal choice for both professionals and enthusiasts alike.
Monostable design for consistent performance across applications
Extended leads facilitate simplified installation and integration
Vibration resistance allows reliable operation in dynamic environments
Shock resistance ensures durability during handling and usage
Operates efficiently within a wide temperature range
Extended leads facilitate simplified installation and integration
Vibration resistance allows reliable operation in dynamic environments
Shock resistance ensures durability during handling and usage
Operates efficiently within a wide temperature range
Related links
- TE Connectivity Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Signal Relay 4A Switching Current
- TE Connectivity Signal Relay 2A Switching Current, 4PDT
- TE Connectivity Panel Mount 26.5V dc Coil 4PDT
- TE Connectivity Panel Mount 26.5V dc Coil DPDT
