TE Connectivity Panel Mount Signal Relay, 150V Coil
- RS Stock No.:
- 469-267
- Mfr. Part No.:
- 7-1393806-8
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£278.75
(exc. VAT)
£334.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £278.75 | £139.375 |
*price indicative
- RS Stock No.:
- 469-267
- Mfr. Part No.:
- 7-1393806-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 150V | |
| Mounting Type | Panel Mount | |
| Number of Coils | Single | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 150V | ||
Mounting Type Panel Mount | ||
Number of Coils Single | ||
Latching No | ||
- COO (Country of Origin):
- DE
The TE Connectivity Signal relay is engineered for reliable performance in a variety of applications, offering exceptional durability with a contact voltage rating of up to 150 VDC. Featuring a cradle design, it is perfectly suited for printed circuit board mounting, ensuring a seamless integration into existing systems. The relay operates on a low power consumption of 288 mW, making it an energy-efficient choice. Additionally, it boasts robust insulation properties, with a dielectric strength that guarantees safety and reliability under demanding conditions. With a compact size and a weight of just 20 grams, this component is designed for versatility and ease of use in diverse electronic environments. Whether for industrial or consumer applications, this signal relay stands out for its performance and dependability.
Compact design allows for easy integration into a range of devices
Monostable coil type enhances operational reliability
Gold-plated contacts ensure optimal conductivity and longevity
Rated for high insulation resistance, promoting safety in high voltage applications
Support for a wide ambient temperature range, making it suitable for various environments
Efficient wave solder capability allows for simplified manufacturing processes
Environmentally compliant with EU directives for sustainability
Monostable coil type enhances operational reliability
Gold-plated contacts ensure optimal conductivity and longevity
Rated for high insulation resistance, promoting safety in high voltage applications
Support for a wide ambient temperature range, making it suitable for various environments
Efficient wave solder capability allows for simplified manufacturing processes
Environmentally compliant with EU directives for sustainability
Related links
- TE Connectivity Panel Mount Signal Relay, 150V Coil
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay SPDT
- TE Connectivity Panel Mount Signal Relay SPDT
- TE Connectivity Panel Mount Signal Relay SPST-NO
- TE Connectivity Panel Mount Signal Relay DPDT
- TE Connectivity Panel Mount Signal Relay 8A Switching Current, SPST-NO
