Phoenix Contact 2924 Series Solenoid Driver, Voltage Output, 24V Supply, ATEX
- RS Stock No.:
- 518-344
- Mfr. Part No.:
- 2924870
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£211.24
(exc. VAT)
£253.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.24 |
*price indicative
- RS Stock No.:
- 518-344
- Mfr. Part No.:
- 2924870
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Solenoid Driver | |
| Output Signal Type | Voltage | |
| Supply Voltage | 24V | |
| Hazardous Area Certification | ATEX | |
| Series | 2924 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Solenoid Driver | ||
Output Signal Type Voltage | ||
Supply Voltage 24V | ||
Hazardous Area Certification ATEX | ||
Series 2924 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ex i solenoid driver is engineered for controlling Ex i solenoid valves in hazardous areas. It features a logic input, an off load voltage of 22.6 V, and a current limitation of 48 mA. With line fault transparency and error message output, it complies with SIL 3 in accordance with IEC 61508. The device employs a push-in connection, ensuring quick and secure installation in demanding environments.
Transparent for test pulses
Up to SIL 3 according to IEC/EN 61508
Power supply and error indication possible via DIN rail connector
Plug-in connection terminals and screw connection technology
Installation in zone 2 permitted
Up to SIL 3 according to IEC/EN 61508
Power supply and error indication possible via DIN rail connector
Plug-in connection terminals and screw connection technology
Installation in zone 2 permitted
Related links
- Phoenix Contact 2924 Series Solenoid Driver 24V Supply, ATEX
- Phoenix Contact 2905 Series Solenoid Driver Transistor Output ATEX, IECEx
- Phoenix Contact 1277 Series Solenoid Driver Transistor Output ATEX, IECEx
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Solenoid Driver Signal Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact 2902 Series Signal Conditioner Current Output ATEX
- Phoenix Contact 1290 Series Temperature Transducer Current Output ATEX, IECEx
