Phoenix Contact MINI MCR Series Solenoid Driver, Digital, Signal Input, Transistor Output, 24V dc Supply, ATEX
- RS Stock No.:
- 518-123
- Mfr. Part No.:
- 1277119
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£256.85
(exc. VAT)
£308.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.85 |
*price indicative
- RS Stock No.:
- 518-123
- Mfr. Part No.:
- 1277119
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Solenoid Driver | |
| Input Signal Type | Digital, Signal | |
| Output Signal Type | Transistor | |
| Input Range | 0 → 30V dc | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Series | MINI MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Solenoid Driver | ||
Input Signal Type Digital, Signal | ||
Output Signal Type Transistor | ||
Input Range 0 → 30V dc | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Series MINI MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Solenoid Driver is expertly engineered for controlling Ex i solenoid valves in hazardous areas. This trusted solution boasts an impressive no-load voltage of 23 V DC and current limitation of 38 mA, designed to ensure optimal performance in demanding environments. With features like line fault detection and compliance with the Safety Integrity Level (SIL) 3, this model guarantees both functionality and safety. It also incorporates push-in connections for straightforward installation, making it perfect for various industrial applications. Built to withstand challenging conditions, the solenoid driver showcases high-performance electrical isolation and robust environmental protection, ensuring reliability and longevity.
Ex i circuits are supported enhancing safety in hazardous environments
Equipped with quick response capabilities for improved operational efficiency
Robust design provides excellent protection against environmental factors
Line fault detection capability helps to prevent system failures
Ensures compliance with IEC and ATEX standards for peace of mind
Compact dimensions enable ease of integration into existing systems
The driver supports a broad nominal supply voltage range for versatile applications
Equipped with quick response capabilities for improved operational efficiency
Robust design provides excellent protection against environmental factors
Line fault detection capability helps to prevent system failures
Ensures compliance with IEC and ATEX standards for peace of mind
Compact dimensions enable ease of integration into existing systems
The driver supports a broad nominal supply voltage range for versatile applications
Related links
- Phoenix Contact MINI MCR Series Solenoid Driver Signal Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Thermocouple Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner PWM Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Isolation Amplifier Switch Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Thermocouple Input 24V dc Supply, ATEX
