Phoenix Contact 2902 Series Signal Conditioner, Voltage Input, Current Output, 24V Supply, ATEX
- RS Stock No.:
- 518-323
- Mfr. Part No.:
- 2902023
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£142.42
(exc. VAT)
£170.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.42 |
*price indicative
- RS Stock No.:
- 518-323
- Mfr. Part No.:
- 2902023
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Signal Conditioner | |
| Input Signal Type | Voltage | |
| Output Signal Type | Current | |
| Input Range | 0 → 10V | |
| Output Range | 0 → 20mA | |
| Supply Voltage | 24V | |
| Hazardous Area Certification | ATEX | |
| Series | 2902 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Signal Conditioner | ||
Input Signal Type Voltage | ||
Output Signal Type Current | ||
Input Range 0 → 10V | ||
Output Range 0 → 20mA | ||
Supply Voltage 24V | ||
Hazardous Area Certification ATEX | ||
Series 2902 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 3-way signal conditioner utilizes plug-in connection technology for effective electrical isolation of analogue signals. It converts an input range of 0 V to 10 V into an output range of 0 mA to 20 mA and features push-in connection technology for quick and reliable installation in industrial applications.
RoHS compliant
IP20 protection rated
CE approved
IP20 protection rated
CE approved
Related links
- Phoenix Contact 2902 Series Signal Conditioner Voltage Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact 1290 Series Temperature Transducer Current Output ATEX, IECEx
- WAGO Signal Conditioner Current 24V dc Supply IECEx
- Weidmuller ACT20M Series Signal Conditioner Voltage Input Voltage Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact 3RS7003 Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- WAGO JUMPFLEX Series Signal Conditioner Voltage Input 24V dc Supply IECEx
