Phoenix Contact 1290 Series Temperature Transducer, Voltage Input, Current Output, 24V Supply, ATEX, IECEx
- RS Stock No.:
- 518-133
- Mfr. Part No.:
- 1290849
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£573.53
(exc. VAT)
£688.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £573.53 |
*price indicative
- RS Stock No.:
- 518-133
- Mfr. Part No.:
- 1290849
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Temperature Transducer | |
| Input Signal Type | Voltage | |
| Output Signal Type | Current | |
| Supply Voltage | 24V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | 1290 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Temperature Transducer | ||
Input Signal Type Voltage | ||
Output Signal Type Current | ||
Supply Voltage 24V | ||
Hazardous Area Certification ATEX, IECEx | ||
Series 1290 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact temperature measuring transducer is expertly designed for precision in monitoring temperature across various industrial applications. With its advanced input technology, it seamlessly converts signals from a range of sources, including resistance thermometers and thermocouples, into reliable outputs. The transducers robust construction ensures it can withstand the rigours of industrial environments, while its compact dimensions allow for convenient installation in tight spaces. Additionally, it incorporates advanced isolation techniques for enhanced safety and compliance with relevant standards, making it a dependable choice for professionals seeking accuracy and reliability in temperature monitoring solutions.
Supports multiple input signals for versatile temperature sensing
Designed to operate under demanding environmental conditions
Features push in connection technology for secure and easy wiring
Incorporates five way isolation for enhanced safety
Utilises configurable output signals for tailored performance
Optimised for integration into various industrial automation systems
Compatible with an extensive range of sensor types for maximum flexibility
Compact design that facilitates efficient use of mounting space
Designed to operate under demanding environmental conditions
Features push in connection technology for secure and easy wiring
Incorporates five way isolation for enhanced safety
Utilises configurable output signals for tailored performance
Optimised for integration into various industrial automation systems
Compatible with an extensive range of sensor types for maximum flexibility
Compact design that facilitates efficient use of mounting space
Related links
- Phoenix Contact 1291 Series Temperature Transducer Analogue Output ATEX, IECEx
- Phoenix Contact 2905 Series Solenoid Driver Transistor Output ATEX, IECEx
- Weidmüller ACT20M Series Temperature Converter Current Output ATEX, IECEx
- Weidmüller ACT20M Series Signal Converter Current Output ATEX, IECEx
- WAGO JUMPFLEX Series Signal Conditioner Voltage Input 24V dc Supply IECEx
- Weidmüller ACT20X Series Signal Converter Current Output ATEX SIL
- Weidmüller ACT20M Series Temperature Converter Current Output ATEX, IECEx
- Weidmüller ACT20P Series Temperature Converter Current Output ATEX, IECEx
