Phoenix Contact 1277 Series Solenoid Driver, Voltage Input, Transistor Output, 30V Supply, ATEX, IECEx
- RS Stock No.:
- 517-676
- Mfr. Part No.:
- 1277116
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£256.85
(exc. VAT)
£308.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.85 |
*price indicative
- RS Stock No.:
- 517-676
- Mfr. Part No.:
- 1277116
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Solenoid Driver | |
| Input Signal Type | Voltage | |
| Output Signal Type | Transistor | |
| Supply Voltage | 30V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | 1277 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Solenoid Driver | ||
Input Signal Type Voltage | ||
Output Signal Type Transistor | ||
Supply Voltage 30V | ||
Hazardous Area Certification ATEX, IECEx | ||
Series 1277 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Solenoid Driver is designed for controlling Ex i solenoid valves in hazardous areas, offering a seamless blend of reliability and advanced functionality. With its no-load voltage of 23 V DC and current limitation at 38 mA, this product ensures safe operation under challenging conditions. It features line fault detection capabilities, providing continuous monitoring of system integrity. The unit is robustly constructed to meet the highest safety standards, boasting a Safety Integrity Level (SIL) rating of 3 in compliance with IEC 61508 regulations. This device is part of the Mini Analog Pro family, designed for flexibility and efficiency in automation applications. The driver also incorporates easy screw connections for straightforward installation, making it user-friendly for various industrial environments.
Ex i circuits allow for safe operation in hazardous locations
Line fault detection enhances reliability and ensures system integrity
Safety Integrity Level 3 compliance guarantees high safety standards
Compact dimensions facilitate easy integration into existing setups
Robust construction ensures durability in demanding environments
Low power consumption optimises energy efficiency
Screw connection method simplifies installation and maintenance
Versatile input signal range improves operational adaptability
Line fault detection enhances reliability and ensures system integrity
Safety Integrity Level 3 compliance guarantees high safety standards
Compact dimensions facilitate easy integration into existing setups
Robust construction ensures durability in demanding environments
Low power consumption optimises energy efficiency
Screw connection method simplifies installation and maintenance
Versatile input signal range improves operational adaptability
Related links
- Phoenix Contact 2905 Series Solenoid Driver Transistor Output ATEX, IECEx
- Weidmüller ACT20P Series Signal Converter Analogue Output ATEX, IECEx
- Phoenix Contact IOA Series Analogue Converter Analogue Output ATEX, IECEx
- Weidmüller ACT20P Series Signal Converter Current Output ATEX, IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner 19.2 → 30V dc Supply IECEx
- Weidmüller ACT20P Series Signal Converter Voltage Input 30V dc Supply IECEx
- Weidmüller ACT20P Series Signal Converter Analogue Output ATEX, IECEx
- Weidmüller ACT20P Series Signal Converter Current Output ATEX, IECEx
