Phoenix Contact PLC-PT-TR/INV Series Switching Amplifier, Voltage Input, Transistor Output, 24V dc Supply
- RS Stock No.:
- 487-372
- Mfr. Part No.:
- 1395232
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£25.82
(exc. VAT)
£30.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.82 |
*price indicative
- RS Stock No.:
- 487-372
- Mfr. Part No.:
- 1395232
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Switching Amplifier | |
| Input Signal Type | Voltage | |
| Output Signal Type | Transistor | |
| Input Range | -2 → 26 V | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | NO | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Push-in | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP54, IP20 | |
| Signal Conditioner Type | Switching Amplifier | |
| Standards/Approvals | DIN EN 60664-1, cULus Listed Approval ID E140324 | |
| Series | PLC-PT-TR/INV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Switching Amplifier | ||
Input Signal Type Voltage | ||
Output Signal Type Transistor | ||
Input Range -2 → 26 V | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification NO | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Push-in | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP54, IP20 | ||
Signal Conditioner Type Switching Amplifier | ||
Standards/Approvals DIN EN 60664-1, cULus Listed Approval ID E140324 | ||
Series PLC-PT-TR/INV | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Switching amplifier inverter module with Push-in connection is designed to inverts the signals of ground switching NPN transistor outputs into positive switching PNP outputs, as well as signals from PNP into NPN switching signals.
Rated insulation voltage 50 V DC
Rated surge voltage 0.5 kV
Supply voltage UVcc 24 V DC
Supply voltage range 20 V DC to 30 V DC
Related links
- Phoenix Contact PLC-INTERFACE Series Switching Amplifier 24 V dc Supply
- Phoenix Contact MINI MCR Series Isolation Amplifier Transistor Output, 24 V dc Supply
- Phoenix Contact MINI MCR Series Isolation Amplifier Transistor Output ATEX
- Phoenix Contact MINI MCR Series Isolation Amplifier Transistor Output Zone 0
- Weidmüller ACT20P Series Signal Converter Transistor Output, 45 V dc Supply
- Phoenix Contact MINI MCR Series Frequency Transducer Transistor Output, 24 V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Transistor Output ATEX
- Phoenix Contact MINI MCR Series Solenoid Driver Digital Input 24 V dc Supply, ATEX
