Phoenix Contact Switching Amplifier, DC Voltage Input, 24V dc Supply
- RS Stock No.:
- 567-272
- Mfr. Part No.:
- 1395229
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£26.60
(exc. VAT)
£31.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.60 |
*price indicative
- RS Stock No.:
- 567-272
- Mfr. Part No.:
- 1395229
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Switching Amplifier | |
| Input Signal Type | DC Voltage | |
| Input Range | -2 → 26V | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Switching Amplifier | ||
Input Signal Type DC Voltage | ||
Input Range -2 → 26V | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact solid-state relay module serves as a critical component for efficiently inverting signals between NPN and PNP outputs. Designed for seamless integration within PLC systems, this inverter module facilitates the transformation of ground switching NPN transistor outputs into positive switching PNP outputs, and vice versa. With a robust screw connection, it ensures secure and reliable connectivity in industrial applications. The device not only guarantees high operational reliability with its 100% operating factor but is also encapsulated with essential protective features, making it ideal for a variety of environments. Its compact form factor enables convenient installation on DIN rails, while its versatile application in automation solutions enhances performance and operability, meeting the demands of modern industries.
Compact size optimises space on DIN rails for efficient installation
Robust construction ensures durability in demanding environments
Offers high operational reliability under continuous load conditions
Adaptable for both NPN and PNP signal conversions
Provides surge protection to safeguard connected devices
Operates effectively across a broad temperature range
Compatible with rigid and flexible conductor cross sections for versatile wiring
Compliant with industry standards for enhanced safety during installation
Tailored for professional applications in trade and industry
Robust construction ensures durability in demanding environments
Offers high operational reliability under continuous load conditions
Adaptable for both NPN and PNP signal conversions
Provides surge protection to safeguard connected devices
Operates effectively across a broad temperature range
Compatible with rigid and flexible conductor cross sections for versatile wiring
Compliant with industry standards for enhanced safety during installation
Tailored for professional applications in trade and industry
Related links
- Phoenix Contact PLC-PT-TR/INV Series Switching Amplifier Transistor Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner 24V dc Supply
- Phoenix Contact MINI MCR Series Isolation Amplifier Voltage Input Voltage Output, 24V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply
- Phoenix Contact MACX MCR Series Isolation Amplifier Voltage Input Voltage Output, 24V dc Supply
- RS PRO Signal Conditioner Voltage Output, 24V dc Supply
- WAGO 857 Series Signal Conditioner Current Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply
