Subtotal (1 unit)*
£24.83
(exc. VAT)
£29.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 165 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.83 |
*price indicative
- RS Stock No.:
- 244-1473
- Mfr. Part No.:
- SH10020
- Brand:
- ELC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELC | |
| Maximum Current | 20A | |
| Product Type | Shunt | |
| Output Voltage | 100mV | |
| Shunt Type | Plate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ELC | ||
Maximum Current 20A | ||
Product Type Shunt | ||
Output Voltage 100mV | ||
Shunt Type Plate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The ELC 100mV Class-1 Shunts with leads is connected to a digital or moving-coil analogue panel meter and 1% accuracy rated, this shunt is designed to be used with digital or analogue panel meters.
SH10020 20 A, 100 mV shunt
0, 5 class, DIN rail mounting
