Fellowes Powershred, Powershred LX221 Powershred LX221 30 L Micro Shredder
- RS Stock No.:
- 628-370
- Mfr. Part No.:
- 5050401
- Brand:
- Fellowes
Subtotal (1 unit)*
£602.91
(exc. VAT)
£723.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £602.91 |
*price indicative
- RS Stock No.:
- 628-370
- Mfr. Part No.:
- 5050401
- Brand:
- Fellowes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Micro | |
| Sheet Capacity | 20 | |
| Throat Width | 230mm | |
| Reverse Function | Yes | |
| Bin Capacity | 30L | |
| Also Shreds | Staples, Credit Card, Paper Clip | |
| Cut Size | 2 x 12 mm | |
| Standards/Approvals | RoHS | |
| Series | Powershred, Powershred LX221 | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Micro | ||
Sheet Capacity 20 | ||
Throat Width 230mm | ||
Reverse Function Yes | ||
Bin Capacity 30L | ||
Also Shreds Staples, Credit Card, Paper Clip | ||
Cut Size 2 x 12 mm | ||
Standards/Approvals RoHS | ||
Series Powershred, Powershred LX221 | ||
- COO (Country of Origin):
- CN
The essential shredder for any office, the LX221 micro-cut paper shredder shreds 20 sheets of A4 paper per pass into 2 x 12 mm micro-cut particles (security level P-5), so you can be sure that your confidential work documents have been disposed of securely. The paper shredders powerful micro-cut cutters will not only shred your documents but can shred staples, paper clips and credit cards too. Maximise shredding performance with the LX221's Intellibar responsive technology which provides in-use feedback that maximises shredder performance – preventing interruptions by indicating when bin & sheet capacity is nearing the limit, or the run time is close to being reached. The Powershred LX221 paper shredder features the Fellowes 100 percent jam proof system to eliminate paper jams and provide relief from the number one shredding frustration. Designed with safety in mind, your micro cut paper shredder will automatically disable when hands come into contact with the opening, stopping the cutters immediately. The LX221 paper shredder has a long run time and will shred continuously for up to 25 minutes before requiring a 15 minutes cool down period. Fellowes shredders are built to last with solid steel cutters, a powerful motor and parts that are engineered to outperform our competitors.
Related links
- Fellowes Powershred, Powershred LX221 Powershred LX221 30 L Micro Shredder
- Fellowes Powershred Powershred LX211 23 L Micro Shredder
- Fellowes Powershred, Powershred 225Mi Powershred 225Mi 60 L Micro Shredder
- Fellowes Powershred LX211 23 L Micro Shredder
- Fellowes Powershred LX201 22 L Micro Shredder
- Fellowes Powershred 10M 19 L Micro Shredder
- Fellowes Powershred, Powershred LX220 Powershred LX220 30 L Mini Paper Shredder
- Fellowes Powershred, Powershred 485Ci Powershred 485Ci 132 L Cross Shredder
