Fellowes Powershred, Powershred 225Mi Powershred 225Mi 60 L Micro Shredder
- RS Stock No.:
- 628-356
- Mfr. Part No.:
- 4620101
- Brand:
- Fellowes
Subtotal (1 unit)*
£1,278.87
(exc. VAT)
£1,534.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,278.87 |
*price indicative
- RS Stock No.:
- 628-356
- Mfr. Part No.:
- 4620101
- Brand:
- Fellowes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Micro | |
| Sheet Capacity | 18 | |
| Throat Width | 240mm | |
| Reverse Function | Yes | |
| Bin Capacity | 60L | |
| Also Shreds | CD/DVD, Staples, Plastic Credit Card, Paper Clip, Paper, Junk Mail | |
| Cut Size | 2 mm x 12 mm | |
| Series | Powershred, Powershred 225Mi | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Micro | ||
Sheet Capacity 18 | ||
Throat Width 240mm | ||
Reverse Function Yes | ||
Bin Capacity 60L | ||
Also Shreds CD/DVD, Staples, Plastic Credit Card, Paper Clip, Paper, Junk Mail | ||
Cut Size 2 mm x 12 mm | ||
Series Powershred, Powershred 225Mi | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fellowes Shredder is built for high-volume document disposal in busy workspaces. It uses micro-cut technology to turn sheets into tiny particles, offering enhanced security for sensitive information. Designed for continuous operation, its ideal for departments with frequent shredding needs. Its quiet performance and safety features make it a reliable choice for shared environments.
Shreds up to 14 sheets per pass into 2x12 mm micro-cut particles
Prevents paper jams with 100 percent Jam Proof system
Stops shredding when hands touch the paper entry using SafeSense Technology
Minimizes noise disruption with SilentShred Technology
Related links
- Fellowes Powershred Powershred LX211 23 L Micro Shredder
- Fellowes Powershred, Powershred LX221 Powershred LX221 30 L Micro Shredder
- Fellowes Powershred LX211 23 L Micro Shredder
- Fellowes Powershred LX201 22 L Micro Shredder
- Fellowes Powershred 10M 19 L Micro Shredder
- Fellowes Powershred, Powershred 225i Powershred 225i 60 L Strip Shredder
- Fellowes Powershred, Powershred 225Ci Powershred 225Ci 60 L Cross Shredder
- Fellowes 132 L Micro Shredder
