Fellowes Powershred LX211 23 L Micro Shredder
- RS Stock No.:
- 204-2082
- Distrelec Article No.:
- 302-52-174
- Mfr. Part No.:
- 5050201
- Brand:
- Fellowes
Subtotal (1 unit)*
£411.48
(exc. VAT)
£493.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £411.48 |
*price indicative
- RS Stock No.:
- 204-2082
- Distrelec Article No.:
- 302-52-174
- Mfr. Part No.:
- 5050201
- Brand:
- Fellowes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Micro | |
| Sheet Capacity | 15 | |
| Throat Width | 230mm | |
| Bin Capacity | 23L | |
| Also Shreds | Staples, Credit Card, Paper Clip | |
| Plug Type | UK | |
| Cut Size | 2 x 12 mm | |
| Standards/Approvals | No | |
| Height | 533mm | |
| Width | 362mm | |
| Series | Powershred | |
| Depth | 296mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Micro | ||
Sheet Capacity 15 | ||
Throat Width 230mm | ||
Bin Capacity 23L | ||
Also Shreds Staples, Credit Card, Paper Clip | ||
Plug Type UK | ||
Cut Size 2 x 12 mm | ||
Standards/Approvals No | ||
Height 533mm | ||
Width 362mm | ||
Series Powershred | ||
Depth 296mm | ||
- COO (Country of Origin):
- CN
The Fellowes micro cut shredder which comes with anti-jam technology which is 100% jam proof. It has a traditional feed type and is provided with a pull-out bin. The shredder has an entry width of 230 mm. It can be used for a heavy for small or home office usage with a run-time up to 20 minutes.
Average shred speed is 2mpm
2 years for machine and 5 years for cutter warranty
Sleep mode functionality
Related links
- Fellowes Powershred Powershred LX211 23 L Micro Shredder
- Fellowes Powershred LX211 23 L Micro Shredder
- Fellowes Powershred LX201 22 L Micro Shredder
- Fellowes Powershred 10M 19 L Micro Shredder
- Fellowes Powershred, Powershred LX221 Powershred LX221 30 L Micro Shredder
- Fellowes Powershred, Powershred 225Mi Powershred 225Mi 60 L Micro Shredder
- Fellowes 132 L Micro Shredder
- Fellowes Automax 600M Automax 600M 83 L Micro Shredder