Festo Shock Absorber Retainer, DADP-ES-G8-12 DADP-ES for use with Cusioning Components
- RS Stock No.:
- 351-444
- Mfr. Part No.:
- DADP-ES-G8-12
- Brand:
- Festo
Subtotal (1 unit)*
£204.68
(exc. VAT)
£245.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.68 |
*price indicative
- RS Stock No.:
- 351-444
- Mfr. Part No.:
- DADP-ES-G8-12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber Retainer | |
| Series | DADP-ES | |
| For Use With | Cusioning Components | |
| Standards/Approvals | RoHS, VDMA24364-C1-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber Retainer | ||
Series DADP-ES | ||
For Use With Cusioning Components | ||
Standards/Approvals RoHS, VDMA24364-C1-L | ||
- COO (Country of Origin):
- DE
The Festo Shock Absorber Retainer is engineered to deliver exceptional performance in dynamic environments. This innovative product ensures reliable operation across various mounting positions, making it an ideal choice for applications requiring flexibility and robustness. Designed with a stop lever mechanism, it effectively absorbs impacts, enhancing safety and durability. The combination of lightweight materials, such as wrought aluminium alloy and galvanised steel, ensures both strength and compliance with RoHS standards. This retainer is built to withstand moderate corrosion, ensuring longevity while maintaining peak efficiency within its operating temperature range.
Maximises operational reliability with an impact speed capability of up to 0.8 m/s
Provides versatile installation through a through-hole and centring sleeve approach
Exhibits excellent corrosion resistance tailored for moderate corrosion stress environments
Complies with VDMA24364-C1-L for LABS (PWIS) conformity ensuring safety and performance
Optimised for use in ambient temperatures from 0 °C to 60 °C enhancing adaptability
Related links
- Festo Shock Absorber Retainer, DADP-ES-G8-16 DADP-ES for use with Cusioning Components
- Festo Shock Absorber Retainer, DADP-ES-G8-25 DADP-ES for use with Cusioning Components
- Festo Shock Absorber Retainer, DADP-ES-G8-20 DADP-ES for use with Cusioning Components
- Festo Shock Absorber Retainer, DADP-ES-G6-12 DADP-ES for use with Cusioning Components
- Festo Shock Absorber Retainer, DADP-ES-G6-20 DADP-ES for use with Cusioning Components
- Festo Shock Absorber Retainer, DADP-ES-G6-16 DADP-ES for use with Cusioning Components
- Festo Shock Absorber Retainer, DADP-ES-G6-25 DADP-ES for use with Cusioning Components
- Festo Shock Absorber Retainer DADP-DGC-32-GF, For Use With Cusioning Components


