Festo Shock Absorber Retainer DADP-DGC-32-GF, For Use With Cusioning Components
- RS Stock No.:
- 342-466
- Mfr. Part No.:
- DADP-DGC-32-GF
- Brand:
- Festo
Subtotal (1 unit)*
£48.88
(exc. VAT)
£58.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.88 |
*price indicative
- RS Stock No.:
- 342-466
- Mfr. Part No.:
- DADP-DGC-32-GF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Cusioning Components | |
| Manufacturer Series | DADP-DGC | |
| Product Type | Shock Absorber Retainer | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Cusioning Components | ||
Manufacturer Series DADP-DGC | ||
Product Type Shock Absorber Retainer | ||
- COO (Country of Origin):
- DE
The Festo Shock Absorber Retainer is a vital component engineered to enhance the longevity and performance of machinery. Built with precision and attention to detail, it plays a pivotal role in mitigating vibrations and shocks, ensuring that equipment operates smoothly and efficiently. Designed for various industrial applications, this component boasts a robust aluminium housing that is both anodised and RoHS-compliant, thus meeting modern environmental standards. Its ability to operate effectively within a broad temperature range underscores the versatility of this retainer, making it an ideal choice for engineers seeking reliability and durability in challenging conditions.
Constructed from lightweight yet durable aluminium for enhanced efficiency
Anodised surface treatment ensures superior corrosion resistance
Optimised design aids in vibration damping promoting energy efficiency
RoHS compliance affirms commitment to environmentally conscious manufacturing
Designed for an extended lifespan ensuring minimal maintenance
Exceptional performance in ambient temperatures ranging from -10 °C to 80 °C
Anodised surface treatment ensures superior corrosion resistance
Optimised design aids in vibration damping promoting energy efficiency
RoHS compliance affirms commitment to environmentally conscious manufacturing
Designed for an extended lifespan ensuring minimal maintenance
Exceptional performance in ambient temperatures ranging from -10 °C to 80 °C
Related links
- Festo Shock Absorber Retainer DADP-DGC-32-KF, For Use With Cusioning Components
- Festo Shock Absorber Retainer DADP-DGC-63-GF/KF, For Use With Cusioning Components
- Festo Shock Absorber Retainer DADP-DGC-40-GF, For Use With Cusioning Components
- Festo Shock Absorber Retainer DADP-DGC-25-GF, For Use With Cusioning Components
- Festo Shock Absorber Retainer DADP-DGC-18-GF, For Use With Cusioning Components
- Festo Shock Absorber Retainer DADP-DGC-50-GF/KF, For Use With Cusioning Components
- Festo Shock Absorber Retainer DADP-DGC-25-KF, For Use With Cusioning Components
- Festo Shock Absorber Retainer DADP-DGC-40-KF, For Use With Cusioning Components
