Festo Shock Absorber Retainer DADP-DGC-40-KF, For Use With Cusioning Components
- RS Stock No.:
- 342-467
- Mfr. Part No.:
- DADP-DGC-40-KF
- Brand:
- Festo
Subtotal (1 unit)*
£61.12
(exc. VAT)
£73.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.12 |
*price indicative
- RS Stock No.:
- 342-467
- Mfr. Part No.:
- DADP-DGC-40-KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Cusioning Components | |
| Manufacturer Series | DADP-DGC | |
| Product Type | Shock Absorber Retainer | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Cusioning Components | ||
Manufacturer Series DADP-DGC | ||
Product Type Shock Absorber Retainer | ||
- COO (Country of Origin):
- DE
The Festo Shock Absorber Retainer is engineered to deliver exceptional stability and performance in various applications. With a robust aluminium housing, this product not only promises durability but also revolves around modern engineering standards. Its impressive corrosion resistance class ensures reliability even under moderate corrosion stress. Designed for a wide ambient temperature range, this retainer guarantees optimal operation from -10 °C to 80 °C. The product weight is deliberately crafted to maintain balance without sacrificing performance, making it an essential component for systems requiring precise shock absorption.
Corrosion resistance is tailored for environments with moderate stress
Lightweight design enables easy integration into existing frameworks
RoHS compliant materials assure eco friendly usage in various sectors
Anodised finish enhances the aesthetic and functional longevity
Lightweight design enables easy integration into existing frameworks
RoHS compliant materials assure eco friendly usage in various sectors
Anodised finish enhances the aesthetic and functional longevity
Related links
- Festo Shock Absorber Retainer DADP-DGC-40-GF, For Use With Cusioning Components
- Festo Shock Absorber Retainer DADP-DGC-63-GF/KF, For Use With Cusioning Components
- Festo Shock Absorber Retainer DADP-DGC-32-KF, For Use With Cusioning Components
- Festo Shock Absorber Retainer DADP-DGC-25-KF, For Use With Cusioning Components
- Festo Shock Absorber Retainer DADP-DGC-18-KF, For Use With Cusioning Components
- Festo Shock Absorber Retainer DADP-DGC-50-GF/KF, For Use With Cusioning Components
- Festo Shock Absorber Retainer DADP-DGC-32-GF, For Use With Cusioning Components
- Festo Shock Absorber Retainer DADP-DGC-25-GF, For Use With Cusioning Components
