Festo Shock Absorber Retainer, DADP-ES-G6-25 DADP-ES for use with Cusioning Components
- RS Stock No.:
- 343-000
- Mfr. Part No.:
- DADP-ES-G6-25
- Brand:
- Festo
Subtotal (1 unit)*
£278.70
(exc. VAT)
£334.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.70 |
*price indicative
- RS Stock No.:
- 343-000
- Mfr. Part No.:
- DADP-ES-G6-25
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber Retainer | |
| Series | DADP-ES | |
| For Use With | Cusioning Components | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber Retainer | ||
Series DADP-ES | ||
For Use With Cusioning Components | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
- COO (Country of Origin):
- DE
The Festo shock absorber retainer is engineered to enhance performance and durability in dynamic applications. With its robust construction from wrought aluminum alloy and a corrosion resistance class of CRC 2, it ensures reliable operation under moderate stress conditions. Designed for versatility, this retainer accommodates various mounting positions and features compatibility with ambient temperatures ranging from 0 °C to 60 °C. The product showcases impressive specifications, including a maximum stop force of 1100 N and a tightening torque of 9.9 Nm, making it ideal for demanding environments. A notable feature is its RoHS-compliant materials, guaranteeing safety and environmental compliance. This product not only meets rigorous operational standards but also prioritizes user convenience and efficiency, making it a top choice for professionals seeking quality engineering solutions.
Corrosion-resistant for enhanced longevity
Lightweight design optimizes application versatility
Compact size allows for efficient space management
User-friendly installation process saves time
Effective shock absorption reduces wear on equipment
Related links
- Festo Shock Absorber Retainer, DADP-ES-G6-16 DADP-ES for use with Cusioning Components
- Festo Shock Absorber Retainer, DADP-ES-G6-20 DADP-ES for use with Cusioning Components
- Festo Shock Absorber Retainer, DADP-ES-G6-12 DADP-ES for use with Cusioning Components
- Festo Shock Absorber Retainer, DADP-ES-G8-25 DADP-ES for use with Cusioning Components
- Festo Shock Absorber Retainer, DADP-ES-G8-12 DADP-ES for use with Cusioning Components
- Festo Shock Absorber Retainer, DADP-ES-G8-16 DADP-ES for use with Cusioning Components
- Festo Shock Absorber Retainer, DADP-ES-G8-20 DADP-ES for use with Cusioning Components
- Festo Shock Absorber Retainer DADP-DGC-32-GF, For Use With Cusioning Components


