Festo Shock Absorber, YSRW-DGC-12, M16 x 1 Thread Size
- RS Stock No.:
- 344-601
- Mfr. Part No.:
- YSRW-DGC-12
- Brand:
- Festo
Subtotal (1 unit)*
£91.36
(exc. VAT)
£109.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.36 |
*price indicative
- RS Stock No.:
- 344-601
- Mfr. Part No.:
- YSRW-DGC-12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | M16 x 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Model Number | 540345 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size M16 x 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Model Number 540345 | ||
- COO (Country of Origin):
- DE
The Festo Single-acting shock absorber features self-adjusting cushioning with a soft characteristic curve for smooth energy absorption. Designed for pushing operation, it ensures controlled motion and reduced impact forces. Ideal for various applications, it enhances performance and durability.
RoHS compliant
High alloy steel piston rod material
Related links
- Festo Shock Absorber 25 mm Thread Size
- Festo Shock Absorber 18 mm Thread Size
- Festo Shock Absorber 40 → 50 mm Thread Size
- Festo Shock Absorber 32 mm Thread Size
- Festo Shock Absorber M12 x 1 in Thread Size
- Festo Shock Absorber 72.5 mm Body Length 20 mm Body Length, M16 Thread Size
- Festo Shock Absorber, YSRW-DGC-63
- Festo Shock Absorber, YSRW-DGC-32-GF


