Festo Shock Absorber, YSRW-DGC-25-KF, 25mm Thread Size

Subtotal (1 unit)*

£142.44

(exc. VAT)

£170.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.44

*price indicative

RS Stock No.:
362-551
Mfr. Part No.:
YSRW-DGC-25-KF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

25mm

Shock Absorber Type

Shock Absorber

COO (Country of Origin):
DE
The Festo Single-acting shock absorber features self-adjusting cushioning for smooth energy absorption. Designed for pushing operation, it ensures controlled motion and impact reduction. It allows flexible mounting in any position and does not support position detection. With CRC 2 classification, it offers moderate corrosion resistance for durable performance.

RoHS compliant
High-alloy steel piston rod material

Related links