Festo Shock Absorber, YSRW-DGC-18-KF, 18mm Thread Size
- RS Stock No.:
- 362-457
- Mfr. Part No.:
- YSRW-DGC-18-KF
- Brand:
- Festo
Subtotal (1 unit)*
£126.14
(exc. VAT)
£151.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.14 |
*price indicative
- RS Stock No.:
- 362-457
- Mfr. Part No.:
- YSRW-DGC-18-KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | 18mm | |
| Shock Absorber Type | Shock Absorber | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 18mm | ||
Shock Absorber Type Shock Absorber | ||
- COO (Country of Origin):
- DE
The Festo Single-acting shock absorber features self-adjusting cushioning for smooth energy absorption. Designed for pushing operation, it ensures controlled motion and impact reduction. It allows flexible mounting in any position and does not support position detection. With CRC 2 classification, it offers moderate corrosion resistance for durable performance.
RoHS compliant
High-alloy steel piston rod material
High-alloy steel piston rod material
Related links
- Festo Shock Absorber 25mm Thread Size
- Festo Shock Absorber 32mm Thread Size
- Festo Shock Absorber, YSRW-DGC-18-GF
- Festo Shock Absorber M16x1in Thread Size
- Festo Shock Absorber M12x1in Thread Size
- Festo Shock Absorber 40 → 50mm Thread Size
- Festo Shock Absorber, YSRW-DGC-63
- Festo Shock Absorber, YSRW-DGC-32-GF
