Fristads 129524 Navy Anti-Static, Cotton, Modacrylic Shirt 2XL
- RS Stock No.:
- 688-913
- Mfr. Part No.:
- 129524-540-409
- Brand:
- Fristads
Image representative of range
Subtotal (1 unit)*
£135.90
(exc. VAT)
£163.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.90 |
*price indicative
- RS Stock No.:
- 688-913
- Mfr. Part No.:
- 129524-540-409
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Shirt | |
| Size | 2XL | |
| Gender | Women | |
| Colour | Navy | |
| Material | Anti-Static, Cotton, Modacrylic | |
| Sleeve Type | Long | |
| Series | 129524 | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | EN ISO 11612 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Shirt | ||
Size 2XL | ||
Gender Women | ||
Colour Navy | ||
Material Anti-Static, Cotton, Modacrylic | ||
Sleeve Type Long | ||
Series 129524 | ||
Number of Outer Pockets 2 | ||
Standards/Approvals EN ISO 11612 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Shirt for women is designed specifically for safety and comfort in hazardous work environments. Tailored to meet rigorous protection standards, it features reflective detailing and a concealed snap fastening for a secure fit. With a practical extended back and multiple chest pockets, this shirt combines utility with sophistication. It is constructed from a Durable blend of modacrylic and cotton, ensuring breathability and mobility while providing resistance against electric arc hazards. Ideal for professionals who require dependable protective clothing, this shirt embodies quality and functionality, endorsed by multiple certifications for peace of mind in your workwear.
Reflective detailing enhances visibility in low-light conditions
Concealed snap fastening under front placket for a sleek appearance
Extended back provides added coverage and comfort
Two chest pockets with flap and concealed snap fastenings for secure storage
One pocket includes pen loops for easy access to writing instruments
Metal-free construction ensures safety in electrical environments
Complies with several certifications for safety and protection
Leasing laundry-tested to maintain quality and performance
OEKO-TEX certified for responsible textile production
Breathable fabric blend for comfort during extended wear
Related links
- Fristads 129524 Navy Anti-Static Modacrylic Shirt M
- Fristads 129524 Navy Anti-Static Modacrylic Shirt 3XL
- Fristads 129524 Navy Anti-Static Modacrylic Shirt XL
- Fristads 129524 Navy Anti-Static Modacrylic Shirt S
- Fristads 129524 Navy Anti-Static Modacrylic Shirt L
- Fristads 100581 Navy 2% Anti-Static Fibre 60% Modacrylic Men's Sweat Shirt 2XL
- Fristads 109428 Navy Cotton, Modacrylic Men's Sweat Shirt 2XL
- Fristads 125064-171-409 Navy Cotton Polyamide Hi Vis Trousers, Resistant to Water and
