Fristads 129524 Navy Anti-Static, Cotton, Modacrylic Shirt XL

Subtotal (1 unit)*

£135.90

(exc. VAT)

£163.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.90

*price indicative

RS Stock No.:
688-606
Mfr. Part No.:
129524-540-408
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

XL

Product Type

Shirt

Gender

Women

Colour

Navy

Material

Anti-Static, Cotton, Modacrylic

Sleeve Type

Long

Series

129524

Number of Outer Pockets

2

Standards/Approvals

EN ISO 11612

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Shirt for women is designed specifically for safety and comfort in hazardous work environments. Tailored to meet rigorous protection standards, it features reflective detailing and a concealed snap fastening for a secure fit. With a practical extended back and multiple chest pockets, this shirt combines utility with sophistication. It is constructed from a Durable blend of modacrylic and cotton, ensuring breathability and mobility while providing resistance against electric arc hazards. Ideal for professionals who require dependable protective clothing, this shirt embodies quality and functionality, endorsed by multiple certifications for peace of mind in your workwear.

Reflective detailing increases visibility in low-light conditions

Concealed snap fastening ensures a clean, professional look

Two chest pockets with flap and pen loops provide convenient storage

Metal free construction enhances comfort and safety

Tested for leasing laundry according to ISO 15797, ensuring durability

PFAS-free transition contributes to environmental sustainability

Complies with EN 61482-1-2 and other safety standards for electric arc protection

Lightweight material (230 g/m²) offers comfort without compromising on protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy