Fristads 125064-171-409 Navy, Yellow Anti-Static, Cotton, Modacrylic, Polyamide Hi Vis Trousers, Resistant to Water and
- RS Stock No.:
- 689-082
- Mfr. Part No.:
- 125064-171-409
- Brand:
- Fristads
Subtotal (1 unit)*
£60.00
(exc. VAT)
£72.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.00 |
*price indicative
- RS Stock No.:
- 689-082
- Mfr. Part No.:
- 125064-171-409
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Hi Vis Trousers | |
| Resistance Features | Water and Oil Repellent | |
| Reusable/Disposable | Reusable | |
| Size | 2XL | |
| Material | Anti-Static, Cotton, Modacrylic, Polyamide | |
| Guard Type | Head | |
| Visor | No | |
| Colour | Navy, Yellow | |
| Standards/Approvals | OEKO-TEX Certified | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Hi Vis Trousers | ||
Resistance Features Water and Oil Repellent | ||
Reusable/Disposable Reusable | ||
Size 2XL | ||
Material Anti-Static, Cotton, Modacrylic, Polyamide | ||
Guard Type Head | ||
Visor No | ||
Colour Navy, Yellow | ||
Standards/Approvals OEKO-TEX Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Winter Hood is expertly designed for use in challenging outdoor conditions, offering exceptional protection and comfort. This lined hood is compatible with selected winter jackets, providing essential coverage for users in cold, wet, or dirty environments. Crafted to be dirt, oil, and water-repellent, it features reflective detailing for visibility and safety. The adjustable drawstring ensures a snug fit, while the metal-free design enables usage over a helmet, making it versatile for various working scenarios. Certified for reliable performance after rigorous tests, this hood guarantees longevity and protection, even after multiple washes. As the industry transitions toward environmentally friendly practices, it also aligns with PFAS-free initiatives, highlighting its commitment to sustainability.
Reflective detailing enhances visibility in low light conditions
Adjustable drawstring allows for a personalised fit enhancing comfort
Metal free construction enables safe use over helmets
Certification remains valid only when paired with compatible winter jackets
Proven performance after 50 washes ensuring longevity
Leasing laundry tested in accordance with ISO 15797 for durability
OEKO TEX certified for safer textile use
Transitioning to PFAS free materials promoting environmental responsibility
Related links
- Fristads 125064-171-405 Navy Cotton Polyamide Hi Vis Trousers, Resistant to Water and
- Fristads 125064-171-408 Navy Cotton Polyamide Hi Vis Trousers, Resistant to Water and
- Fristads 125064-171-404 Navy Cotton Polyamide Hi Vis Trousers, Resistant to Water and
- Fristads 125064-171-410 Navy Cotton Polyamide Hi Vis Trousers, Resistant to Water and
- Fristads 125064-171-407 Navy Cotton Polyamide Hi Vis Trousers, Resistant to Water and
- Fristads 125064-171-406 Navy Cotton Polyamide Hi Vis Trousers, Resistant to Water and
- Fristads 130239-171-409 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-410 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
