Fristads 125064-171-407 Navy, Yellow Anti-Static, Cotton, Modacrylic, Polyamide Hi Vis Trousers, Resistant to Water and

Subtotal (1 unit)*

£60.00

(exc. VAT)

£72.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.00

*price indicative

RS Stock No.:
689-105
Mfr. Part No.:
125064-171-407
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Hi Vis Trousers

Resistance Features

Water and Oil Repellent

Reusable/Disposable

Reusable

Size

L

Material

Anti-Static, Cotton, Modacrylic, Polyamide

Guard Type

Head

Colour

Navy, Yellow

Visor

No

Standards/Approvals

OEKO-TEX Certified

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Winter Hood is expertly designed for use in challenging outdoor conditions, offering exceptional protection and comfort. This lined hood is compatible with selected winter jackets, providing essential coverage for users in cold, wet, or dirty environments. Crafted to be dirt, oil, and water-repellent, it features reflective detailing for visibility and safety. The adjustable drawstring ensures a snug fit, while the metal-free design enables usage over a helmet, making it versatile for various working scenarios. Certified for reliable performance after rigorous tests, this hood guarantees longevity and protection, even after multiple washes. As the industry transitions toward environmentally friendly practices, it also aligns with PFAS-free initiatives, highlighting its commitment to sustainability.

Reflective detailing enhances visibility in low light conditions

Adjustable drawstring allows for a personalised fit enhancing comfort

Metal free construction enables safe use over helmets

Certification remains valid only when paired with compatible winter jackets

Proven performance after 50 washes ensuring longevity

Leasing laundry tested in accordance with ISO 15797 for durability

OEKO TEX certified for safer textile use

Transitioning to PFAS free materials promoting environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy