Ruland Collar, One Piece, Clamp Screw, OD 78 mm OD, W 19mm, 1215 Carbon Steel
- RS Stock No.:
- 605-870
- Mfr. Part No.:
- MSPK-50-F
- Brand:
- Ruland
Subtotal (1 unit)*
£94.60
(exc. VAT)
£113.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.60 |
*price indicative
- RS Stock No.:
- 605-870
- Mfr. Part No.:
- MSPK-50-F
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 50mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | 1215 Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 78mm | |
| Fastening | Clamp Screw | |
| Width | 19mm | |
| Series | MSPK | |
| Standards/Approvals | DIN 91 1.9, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 50mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material 1215 Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 78mm | ||
Fastening Clamp Screw | ||
Width 19mm | ||
Series MSPK | ||
Standards/Approvals DIN 91 1.9, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. The keyway prevents slippage on the shaft when the shaft collar is used for positive drive.
Black Oxide Screw Finish
RoHS compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 19mm, Stainless Steel
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp Screw W 19mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 19mm, Carbon Steel
- Ruland Collar Clamp Screw W 19mm, Aluminium
