Ruland Collar, One Piece, Clamp Screw, OD 93 mm OD, W 19mm, 1215 Carbon Steel

Subtotal (1 unit)*

£127.18

(exc. VAT)

£152.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.18

*price indicative

RS Stock No.:
605-640
Mfr. Part No.:
MSPK-65-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

One/Two Piece

One Piece

Material

1215 Carbon Steel

Single/Double Wide

Single Wide

Fastening

Clamp Screw

Finish

Black Oxide

Series

MSPK

Standards/Approvals

RoHs and Reach

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. The keyway prevents slippage on the shaft when the shaft collar is used for positive drive.

Black Oxide Screw Finish

RoHS compliant

REACH compliant

Related links