Ruland Collar, One Piece, Clamp Screw, OD 130 mm OD, W 32mm, Stainless Steel
- RS Stock No.:
- 603-920
- Mfr. Part No.:
- MSPH-90-SS
- Brand:
- Ruland
Subtotal (1 unit)*
£826.07
(exc. VAT)
£991.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £826.07 |
*price indicative
- RS Stock No.:
- 603-920
- Mfr. Part No.:
- MSPH-90-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 90mm | |
| One/Two Piece | One Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 130mm | |
| Fastening | Clamp Screw | |
| Width | 32mm | |
| Finish | Bright, Non-Plated | |
| Series | MSPH | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 90mm | ||
One/Two Piece One Piece | ||
Material Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 130mm | ||
Fastening Clamp Screw | ||
Width 32mm | ||
Finish Bright, Non-Plated | ||
Series MSPH | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Two-piece heavy duty shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Bright Screw Finish
RoHS compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 32mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 32mm, Stainless Steel
- Ruland Collar Clamp Screw W 32mm, Stainless Steel
- Ruland Collar Clamp Screw W 32mm, Stainless Steel
- Ruland Collar Clamp Screw W 32mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 32mm, 1215 Carbon Steel
- Ruland Collar Clamp W 32mm, Steel
- Ruland Collar Clamp W 32mm, Steel
