Ruland Collar, Two Piece, Clamp, OD 170 mm OD, W 32 mm, Steel
- RS Stock No.:
- 615-287
- Mfr. Part No.:
- MSPH-125-F
- Brand:
- Ruland
Subtotal (1 unit)*
£509.39
(exc. VAT)
£611.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £509.39 |
*price indicative
- RS Stock No.:
- 615-287
- Mfr. Part No.:
- MSPH-125-F
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Size | 125 mm | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Outside Diameter | 170 mm | |
| Fastening | Clamp | |
| Threaded Bore Size | 125 mm | |
| Width | 32 mm | |
| Finish | Black Oxide | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Series | MSPH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Size 125 mm | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Outside Diameter 170 mm | ||
Fastening Clamp | ||
Threaded Bore Size 125 mm | ||
Width 32 mm | ||
Finish Black Oxide | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Series MSPH | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar is commonly used for guiding, spacing, stopping, mounting, and component alignment. It is engineered with tightly controlled face-to-bore perpendicularity, which is critical for proper alignment when used as a load-bearing face, mechanical stop, or for mounting components such as gears or bearings. It is manufactured using proprietary processes to ensure a superior fit, high-quality finish, and strong holding power.
Stamped with the Ruland name and bore size for easy identification
Halves are mated during manufacturing for proper fit and alignment
Equipped with forged screws that exceed DIN 912 12.9 standards
Provides maximum holding power for demanding applications
RoHS3 and REACH compliant
Related links
- Ruland Shaft Collar Clamp W 32 mm, Steel
- Ruland Collar Clamp W 32 mm, Steel
- Ruland Shaft Collar Clamp W 32 mm, Steel
- Ruland Shaft Collar Clamp W 32 mm, Steel
- Ruland Shaft Collar Clamp W 32 mm, Steel
- Ruland Shaft Collar Clamp W 32 mm, Steel
- Ruland Shaft Collar Clamp W 32 mm, Steel
- Ruland Shaft Collar Clamp W 32 mm, Steel
