Ruland Shaft Collar, Two Piece, Clamp, OD 180 mm OD, W 32mm, Steel
- RS Stock No.:
- 614-174
- Mfr. Part No.:
- MSPH-140-F
- Brand:
- Ruland
Subtotal (1 unit)*
£597.47
(exc. VAT)
£716.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £597.47 |
*price indicative
- RS Stock No.:
- 614-174
- Mfr. Part No.:
- MSPH-140-F
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 140mm | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 180mm | |
| Fastening | Clamp | |
| Width | 32mm | |
| Finish | Black Oxide | |
| Series | MSPH | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 140mm | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 180mm | ||
Fastening Clamp | ||
Width 32mm | ||
Finish Black Oxide | ||
Series MSPH | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar is commonly used for guiding, spacing, stopping, mounting, and component alignment. It is engineered with tightly controlled face-to-bore perpendicularity, which is critical for proper alignment when used as a load-bearing face, mechanical stop, or for mounting components such as gears or bearings. It is manufactured using proprietary processes to ensure a superior fit, high-quality finish, and strong holding power.
Stamped with the Ruland name and bore size for easy identification
Halves are mated during manufacturing for proper fit and alignment
Equipped with forged screws that exceed DIN 912 12.9 standards
Provides maximum holding power for demanding applications
RoHS3 and REACH compliant
Related links
- Ruland Shaft Collar Clamp W 32mm, Steel
- Ruland Shaft Collar Clamp W 32mm, Steel
- Ruland Shaft Collar Clamp W 32mm, Steel
- Ruland Shaft Collar Clamp W 32mm, Steel
- Ruland Shaft Collar Clamp W 32mm, Steel
- Ruland Shaft Collar Clamp W 32mm, Steel
- Ruland Shaft Collar Clamp W 32mm, Steel
- Ruland Collar Clamp W 32mm, Steel
