Ruland Collar, One Piece, Clamp Screw, OD 160 mm OD, W 32mm, Stainless Steel
- RS Stock No.:
- 603-787
- Mfr. Part No.:
- MSPH-120-SS
- Brand:
- Ruland
Subtotal (1 unit)*
£1,483.14
(exc. VAT)
£1,779.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,483.14 |
*price indicative
- RS Stock No.:
- 603-787
- Mfr. Part No.:
- MSPH-120-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 120mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 160mm | |
| Fastening | Clamp Screw | |
| Width | 32mm | |
| Finish | Bright | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Series | MSPH | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 120mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 160mm | ||
Fastening Clamp Screw | ||
Width 32mm | ||
Finish Bright | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Series MSPH | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Two-piece heavy duty shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Bright Screw Finish
RoHS compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 32mm, Stainless Steel
- Ruland Collar Clamp Screw W 32mm, Stainless Steel
- Ruland Collar Clamp Screw W 32mm, Stainless Steel
- Ruland Collar Clamp Screw W 32mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 32mm, Steel
- Ruland Collar Clamp Screw W 32mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 32mm, 1215 Carbon Steel
- Ruland Collar Clamp W 32mm, Steel
