Ruland Collar, Two Piece, Clamp Screw, OD 36 mm OD, W 13mm, Stainless Steel

Subtotal (1 unit)*

£30.66

(exc. VAT)

£36.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.66

*price indicative

RS Stock No.:
603-685
Mfr. Part No.:
MSP-18-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

18mm

Product Type

Collar

One/Two Piece

Two Piece

Material

Stainless Steel

Single/Double Wide

Single Wide

Outside Diameter

36mm

Fastening

Clamp Screw

Width

13mm

Finish

Non-Plated, Bright

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Bore Type

Clamp Style

Series

MSP

COO (Country of Origin):
US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.

Bright Screw Finish

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy