Ruland Shaft Collar, Two Piece, Clamp, OD 36 mm OD, W 13mm, 316 Stainless Steel
- RS Stock No.:
- 615-335
- Mfr. Part No.:
- MSP-18-ST
- Brand:
- Ruland
Subtotal (1 unit)*
£88.67
(exc. VAT)
£106.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.67 |
*price indicative
- RS Stock No.:
- 615-335
- Mfr. Part No.:
- MSP-18-ST
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 18mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | 316 Stainless Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 36mm | |
| Fastening | Clamp | |
| Width | 13mm | |
| Finish | Bright, Non-Plated | |
| Series | MSP | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 18mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material 316 Stainless Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 36mm | ||
Fastening Clamp | ||
Width 13mm | ||
Finish Bright, Non-Plated | ||
Series MSP | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Precision engineered to connect shafts efficiently
Reduces maintenance needs due to its robust design
Offers excellent misalignment compensation for improved performance
Lightweight construction eases installation and handling
Designed to minimise vibrations and operational noise
Versatile enough for various industrial applications
Related links
- Ruland Shaft Collar Clamp W 13mm, 316 Stainless Steel
- Ruland Collar Clamp Screw W 13mm, Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, Steel
- Ruland Collar Clamp Screw W 13mm, Steel
- Ruland Shaft Collar Clamp W 9mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, Plastic
