Ruland Shaft Collar, Two Piece, Clamp, OD 36 mm OD, W 13mm, Plastic

Subtotal (1 unit)*

£24.68

(exc. VAT)

£29.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.68

*price indicative

RS Stock No.:
614-305
Mfr. Part No.:
MSP-18-P
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

18mm

One/Two Piece

Two Piece

Material

Plastic

Single/Double Wide

Double Wide

Outside Diameter

36mm

Fastening

Clamp

Width

13mm

Finish

Plain

Standards/Approvals

DIN 912 12.9

Series

MSP

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Engineered for high torque applications ensuring reliability under demanding conditions

Constructed from high grade materials for improved lifespan and performance

Features a lightweight design contributing to reduced overall weight in assembly

Designed for easy integration simplifying installation across a range of setups

Offers exceptional resistance to wear enhancing durability in harsh environments

Provides robustness without sacrificing precision ideal for critical applications

Compatible with a variety of systems ensuring broad usability across different projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy