Ruland Shaft Collar, Two Piece, Clamp, OD 60 mm OD, W 12mm, Steel

Subtotal (1 unit)*

£74.10

(exc. VAT)

£88.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.10

*price indicative

RS Stock No.:
593-093
Mfr. Part No.:
ENSP60-35MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

35mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

60mm

Fastening

Clamp

Width

12mm

Finish

Bright

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Series

ENSP60

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Thin line Shaft Collar designed for precision and efficiency in applications requiring robust component alignment. Built with a 35mm bore and featuring a sleek profile, this collar is crafted from 303 stainless steel, ensuring enhanced durability and corrosion resistance. The thoughtful design allows for easy installation and adjustment, making it ideal for various engineering and manufacturing settings. Its clamp style ensures that the shaft remains undamaged while providing reliable, indefinite adjustability. The collar’s manufacturing process adheres to stringent quality controls, guaranteeing unparalleled performance and safety in operations.

Utilises high quality 303 stainless steel for longevity

Lightweight construction allows for use in constrained spaces

Precision machining ensures superior fit and finish

Clamp style prevents marring of the shaft surface

Designed for ease of installation without extensive tools

Tested against rigorous DIN 912 12.9 standards for holding power

RoHS3 and REACH compliant for environmentally conscious use

Manufactured under strict controls in the USA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy