Ruland Shaft Collar, Two Piece, Clamp, OD 60 mm OD, W 12mm, Steel
- RS Stock No.:
- 591-531
- Mfr. Part No.:
- ENSP60-25MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
£74.10
(exc. VAT)
£88.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £74.10 |
*price indicative
- RS Stock No.:
- 591-531
- Mfr. Part No.:
- ENSP60-25MM-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 25mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 12mm | |
| Finish | Bright | |
| Series | ENSP60 | |
| Standards/Approvals | REACH, RoHS, DIN 91 1.9 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 25mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 12mm | ||
Finish Bright | ||
Series ENSP60 | ||
Standards/Approvals REACH, RoHS, DIN 91 1.9 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Thin line shaft collar is a sophisticated engineering solution, designed to meet the demands of precision machinery applications. Its two piece design ensures swift assembly and disassembly, making it an ideal choice for users seeking versatility. With a bore of 25mm and an outer diameter of 60mm, its slim profile reduces weight while providing robust support. This collar's construction from high quality 303 stainless steel ensures exceptional resistance to corrosion, making it suitable for both indoor and outdoor environments. The proprietary manufacturing processes utilised guarantee the utmost face to bore perpendicularity, allowing for unparalleled alignment in your assemblies.
Two piece design allows for easy installation and removal
Manufactured from high grade 303 stainless steel for superior durability
Slim profile optimises space while reducing overall weight
Maintains precise perpendicularity essential for reliable operation
Versatile application across various machinery and equipment
Corrosion resistant properties enhance longevity in diverse environments
Engineered for consistent holding power under extreme conditions
Related links
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 10mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 10mm, Stainless Steel
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- RS PRO Shaft Collar Set Screw W 12mm, Steel
