Ruland Shaft Collar, One Piece, Clamp, OD 60 mm OD, W 12mm, Steel

Subtotal (1 unit)*

£60.77

(exc. VAT)

£72.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.77

*price indicative

RS Stock No.:
592-033
Mfr. Part No.:
ENCL60-35MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

35mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

60mm

Fastening

Clamp

Width

12mm

Finish

Bright

Bore Type

Clamp Style

Series

ENCL60

Standards/Approvals

DIN 91 1.9, REACH, RoHS

COO (Country of Origin):
US
The Ruland Thin line Shaft Collar expertly engineered for precision and reliability. Designed with a 35mm bore and 60mm outer diameter, its one piece construction ensures that it maintains formidable hold without damaging the shaft. The collar's streamlined profile not only lessens weight but also allows for installation in tight spaces, making it ideal for various applications. Crafted from high quality 303 stainless steel, it provides remarkable corrosion resistance and durability. Ruland’s attention to detail in both design and functionality makes this collar a robust solution for guiding, spacing, and mounting components.

One piece design reduces complexity in installation and ensures a secure fit

Thin profile enables use in confined spaces where other components may not fit

Manufactured from high grade stainless steel for improved corrosion resistance

Provides excellent holding power to prevent slippage during operation

Optimised for precise alignment with a minimal total indicator runout

Designed with clamp style benefits ensuring easy removability and adjustment

Lightweight construction enhances overall machinery efficiency

RoHS3 and REACH compliant aligning with modern environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy