Ruland Shaft Collar, Two Piece, Clamp, OD 60 mm OD, W 12mm, Aluminium

Subtotal (1 unit)*

£30.66

(exc. VAT)

£36.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£30.66

*price indicative

RS Stock No.:
592-215
Mfr. Part No.:
ENSP60-35MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

35mm

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

60mm

Fastening

Clamp

Width

12mm

Finish

Bright, Non-Plated

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Bore Type

Clamp Style

Series

ENSP60

COO (Country of Origin):
US
The Ruland Two piece thin line shaft collar exemplifies precision engineering, designed for versatility and reliability in various applications. Crafted from high grade 2024 aluminium, it serves a multitude of functions including guiding, stopping, and component alignment. Its compact design makes it ideal for installations in confined spaces without compromising on performance. The collar enhances loading capabilities, thanks to tightly controlled perpendicularity and robust holding power. Moreover, it is RoHS3 and REACH compliant, reflecting environmental safety standards while adhering to strict manufacturing protocols in the USA. This refined component not only simplifies assembly but also ensures longevity and durability in demanding conditions.

Utilises a two piece design for easy installation and adjustment

Manufactured from solid bar stock to ensure superior fit and finish

Designed for a gap during installation for optimal performance

Stamping of the brand name aids in swift identification

Forged screws exceed DIN 912 standards for enhanced reliability

Temperature range accommodates diverse operational environments

Backed by a robust manufacturing process for consistent quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy