Ruland Shaft Collar, One Piece, Clamp, OD 60 mm OD, W 12mm, Steel

Subtotal (1 unit)*

£60.77

(exc. VAT)

£72.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.77

*price indicative

RS Stock No.:
592-526
Mfr. Part No.:
ENCL60-30MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

30mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

60mm

Fastening

Clamp

Width

12mm

Finish

Non-Plated, Bright

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Bore Type

Clamp Style

Series

ENCL60

COO (Country of Origin):
US
The Ruland Thin line Shaft Collar showcases a compact design, ideal for applications where space is limited, while offering exceptional durability thanks to its robust construction from 303 stainless steel. The collar boasts a narrow profile that significantly reduces weight, making it perfect for an array of industrial uses. With its clamp style mechanism, the product ensures ease of installation and adjustability without risking damage to the shaft. Meticulously manufactured in the USA, it adheres to stringent quality controls and is stamped with the brand name for easy identification.

Constructed from premium 303 stainless steel for enhanced corrosion resistance

Narrow profile significantly reduces weight for improved efficiency

Clamp style design prevents marring of the shaft during installation

Precision engineered for tight tolerances ensuring optimal performance

Meets RoHS3 and REACH compliance for environmentally responsible use

Manufactured in the USA under strict quality controls for guaranteed reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy