Ruland Shaft Collar, Two Piece, Clamp, OD 60 mm OD, W 12mm, Aluminium
- RS Stock No.:
- 591-108
- Mfr. Part No.:
- ENSP60-30MM-A
- Brand:
- Ruland
Subtotal (1 unit)*
£30.66
(exc. VAT)
£36.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £30.66 |
*price indicative
- RS Stock No.:
- 591-108
- Mfr. Part No.:
- ENSP60-30MM-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 12mm | |
| Finish | Non-Plated, Bright | |
| Standards/Approvals | RoHS3 and REACH compliant, DIN 912 12.9 | |
| Series | ENSP60 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 12mm | ||
Finish Non-Plated, Bright | ||
Standards/Approvals RoHS3 and REACH compliant, DIN 912 12.9 | ||
Series ENSP60 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Two piece thin line shaft collar designed specifically for applications requiring precision and reliability. Constructed from high grade 2024 aluminium, it boasts a lightweight and narrow profile ideal for confined spaces. With a bore of 30mm and an outer diameter of 60mm, this collar facilitates exceptional alignment and component mounting without damaging the shaft. The proprietary manufacturing processes employed ensure a superior fit and finish, with attention to detail that guarantees longevity and performance. It is RoHS3 and REACH compliant, making it a great choice for environmentally conscious manufacturers. Whether used for guiding, stopping, or aligning components, this product stands out for its durability and adaptability.
Two piece design allows for easy installation and adjustability
Lightweight construction enhances performance in space constrained setups
Precision engineering maintains strict tolerance levels for accurate alignment
Manufactured from solid bar stock for enhanced durability and robustness
Forged screws guaranteed to exceed DIN 912 12.9 standards for maximum holding power
Compliant with RoHS3 and REACH regulations to ensure environmental safety
Designed for a wide operational temperature range for versatile application
Related links
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
