Ruland Shaft Collar, One Piece, Clamp, OD 60 mm OD, W 12mm, Aluminium

Subtotal (1 unit)*

£22.57

(exc. VAT)

£27.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£22.57

*price indicative

RS Stock No.:
592-037
Mfr. Part No.:
ENCL60-25MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

25mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

60mm

Fastening

Clamp

Width

12mm

Finish

Bright, Non-Plated

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Series

ENCL60

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland One Piece Thin Line Shaft Collar offers exceptional performance with its lightweight design and versatility, making it ideal for various applications in confined spaces. Engineered from high grade 2024 aluminium, it ensures durability while maintaining a sleek profile. The clamp style collar allows for easy installation and removal without damaging the shaft, providing users with the ultimate in adjustability and reliability. With tight tolerances for bore perpendicularity, it guarantees precision alignment and stability, whether used as a mechanical stop or for mounting crucial components such as gears and bearings. Manufactured in the USA under rigorous quality controls, this collar delivers enhanced seating torque, promising superior fit and functionality in every use.

Lightweight design excels in space constrained applications

Clamp style prevents marring of the shaft ensuring easy installation

Offers indefinite adjustability for optimal performance

Superior fit enhances stability and alignment during operation

Forged screws meet stringent durability standards for maximum holding power

Manufactured from premium materials enhances long term reliability

Innovative design allows for effective guiding and spacing of components

Compliant with industry standards for safety and environmental regulations

Related links