Ruland Shaft Collar, Two Piece, Clamp, OD 35 mm OD, W 8mm, Steel

Subtotal (1 unit)*

£35.26

(exc. VAT)

£42.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.26

*price indicative

RS Stock No.:
592-574
Mfr. Part No.:
ENSP35-20MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

20mm

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

35mm

Fastening

Clamp

Width

8mm

Finish

Bright, Non-Plated

Series

ENSP

Bore Type

Clamp Style

Standards/Approvals

DIN 91 1.9, RoHs and Reach

COO (Country of Origin):
US
The Ruland Thin line Shaft Collar crafted for precision and performance in various applications. Its 20mm bore and 35mm outer diameter allow for secure fastening without marring the shaft, making it ideal for machinery requiring accurate adjustments. Designed with a focus on reduced weight and compact dimensions, it performs exceptionally well in confined spaces where traditional collars would struggle. The proprietary manufacturing processes ensure superior fit and finish, guaranteeing optimal alignment and holding power.

Constructed from high quality 303 stainless steel for enhanced corrosion resistance

Two piece design allows for easy installation and adjustment without compromising shaft integrity

Tightly controlled face to bore perpendicularity ensures precise component alignment

Incorporates forged screws that exceed stringent DIN 912 12.9 standards

Proprietary surface treatments on hardware prevent galling enhancing overall performance

Compact thin line design reduces weight while maximising strength and reliability

RoHS3 and REACH compliant affirming commitment to environmental safety

Manufactured in the USA to uphold rigorous quality assurance processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy