Ruland Shaft Collar, One Piece, Clamp, OD 35 mm OD, W 8mm, Aluminium

Subtotal (1 unit)*

£10.31

(exc. VAT)

£12.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.31

*price indicative

RS Stock No.:
592-213
Mfr. Part No.:
ENCL35-20MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

20mm

One/Two Piece

One Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

35mm

Fastening

Clamp

Width

8mm

Finish

Bright, Non-Plated

Series

ENCL35

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland One Piece Thin Line Shaft Collar offers a robust solution for applications requiring precision and reliability. Manufactured from high grade 2024 aluminium, it features a narrow profile that reduces weight, making it ideal for confined spaces. The collar's clamp style ensures that it does not mar the shaft while allowing for easy adjustability and secure mounting. Designed for equipment manufacturers, this model guarantees tightly controlled face to bore perpendicularity, which is essential for maintaining alignment in load bearing applications.

The narrow profile facilitates installation in tight spaces

The clamp style prevents damage to the shaft during usage

Manufactured from superior aluminium for enhanced durability

Designed to maintain precise alignment for critical applications

Compliant with RoHS3 and REACH regulations for environmental safety

Lightweight design helps reduce overall equipment weight

Forged screws ensure maximum holding capacity exceeding industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy