MikroElektronika GeoMagnetic Click 3D Magnetic Sensor Click for BMM350 Robotics Application

Subtotal (1 unit)*

£24.55

(exc. VAT)

£29.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.55

*price indicative

RS Stock No.:
842-277
Mfr. Part No.:
MIKROE-6925
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Click Board

Sensor Technology

3D Magnetic Sensor

Featured Device

BMM350

For Use With

Robotics Application

Kit Classification

Click

Standards/Approvals

ISO

Kit Name

GeoMagnetic Click

COO (Country of Origin):
RS
The MikroElektronika Compact add-on board is designed for 3-axis geomagnetic field sensing, facilitating orientation, motion tracking, and precise positioning applications. It utilises Advanced magnetic sensing technology for accurate performance across multiple environments.

Employs the BMM350, a 16-bit 3-axis magnetometer with TMR technology

Supports I2C communication with I3C mixed bus coexistence, enhancing connectivity

Features a typical measurement range of ±2000μT and a resolution of 0.1μT

Offers both normal and forced operating modes for power optimisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy