MikroElektronika Magnetic Rotary 2 Click 3D Magnetic Sensor Add On Board for AEAT-9922 mikroBUS Socket
- RS Stock No.:
- 247-5760
- Mfr. Part No.:
- MIKROE-4952
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5760
- Mfr. Part No.:
- MIKROE-4952
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | 3D Magnetic Sensor | |
| Featured Device | AEAT-9922 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Magnetic Rotary 2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology 3D Magnetic Sensor | ||
Featured Device AEAT-9922 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Magnetic Rotary 2 Click | ||
The MikroElektronika Magnetic Rotary 2 Click is a compact add on board used for accurate magnet position sensing. This board features the AEAT 9922 which is an angular magnetic rotary sensor providing accurate angular measurement over a full 360 degrees of rotation from Broadcom Limited. The AEAT 9922 uses integrated hall sensor elements with complex analogue and digital signal processing within a single device. This Click board represents a versatile solution capable of supporting a broad range of applications with its robust architecture to measure and deliver absolute and incremental signals.
Programmable angular magnetic encoder
Selectable angular resolution
Flexible incremental ABI resolution
User programmable zero position, direction, index width and index position
SPI interface
Related links
- MikroElektronika Magneto 12 Click 3D Magnetic Sensor Add On Board for A31315 mikroBUS Socket
- MikroElektronika 3D Hall 8 Click 3D Magnetic Sensor MikroBus Click Board for TLI493D-W2BW System equipped with the
- MikroElektronika Compass 6 Click 3D Magnetic Sensor Add On Board for HSCDTD008A MikroBus
- MikroElektronika TMR mix-sens Click 3D Magnetic Sensor MikroBus Click Board for RR121-3C63-311 LM3914,
- MikroElektronika GeoMagnetic Click 3D Magnetic Sensor Click for BMM350 Robotics Application
- MikroElektronika Environment 2 Click Add On Board for SGP40, SHT40 mikroBUS Socket
- MikroElektronika IR 2 Click Infrared Sensor Add On Board for TSMP58138 mikroBUS Socket
- MikroElektronika LDC 2 Click Inductive Sensor Add On Board for LDC1041 mikroBUS Socket
