MikroElektronika Add-On Board 3D Magnetic Sensor Add On Board for MIKROE-6949 MikroBUS
- RS Stock No.:
- 866-368
- Mfr. Part No.:
- MIKROE-6949
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£17.27
(exc. VAT)
£20.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.27 |
*price indicative
- RS Stock No.:
- 866-368
- Mfr. Part No.:
- MIKROE-6949
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | 3D Magnetic Sensor | |
| Featured Device | MIKROE-6949 | |
| For Use With | MikroBUS | |
| Kit Classification | Add On Board | |
| Kit Name | Add-On Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology 3D Magnetic Sensor | ||
Featured Device MIKROE-6949 | ||
For Use With MikroBUS | ||
Kit Classification Add On Board | ||
Kit Name Add-On Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board is a Compact solution designed for three-dimensional magnetic field sensing and motion tracking. It utilises Advanced sensor technology to provide accurate position detection and low-power functionality.
Three-axis magnetic field measurement with a ±160mT sensing range
Integrated temperature measurement enhances application capabilities
Supports 2MHz SPI communication for seamless integration with various systems
Event-driven operation allows low-power usage through a wake-up function
Built-in diagnostic features comply with ISO 26262 for functional safety up to ASIL-B
Related links
- MikroElektronika Magneto 12 Click 3D Magnetic Sensor Add On Board for A31315 mikroBUS Socket
- MikroElektronika Magnetic Rotary 2 Click 3D Magnetic Sensor Add On Board for AEAT-9922 mikroBUS Socket
- MikroElektronika Compass 6 Click 3D Magnetic Sensor Add On Board for HSCDTD008A MikroBus
- Infineon DIR_INDICATOR2GO 3D Magnetic Sensor Evaluation Board 3D magnetic sensor 2GO kits and 3D magnetic sensor
- Infineon TLE493D-P2B6MS2GO 3D Magnetic Sensor Evaluation Board 3D magnetic Hall sensors
- Infineon 3D Magnetic Sensor Evaluation Board 3D Magnetic Sensor 2GO Kits
- Infineon Out of Shaft for 3D 2 GO 3D Magnetic Sensor Evaluation Board 3D magnetic sensor 2GO
- MikroElektronika Add-On Board Magnetic Current Sensor Add On Board MikroBUS Socket
