Molex Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 8 m
- RS Stock No.:
- 287-6474
- Distrelec Article No.:
- 303-81-626
- Mfr. Part No.:
- 1200661041
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6474
- Distrelec Article No.:
- 303-81-626
- Mfr. Part No.:
- 1200661041
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Actuator/Sensor Cable | |
| Series | 120066 | |
| Jacket Colour | Yellow | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 8m | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60664 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Actuator/Sensor Cable | ||
Series 120066 | ||
Jacket Colour Yellow | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 8m | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60664 | ||
- COO (Country of Origin):
- IT
The cordset is a versatile and high-quality product perfect for various applications due to its exceptional features and benefits. With a rated voltage of 250V and a rated current of 4A, this product ensures reliable and efficient electrical connections. It has a protection class of IP67, making it suitable for use in demanding environments. The temperature range of -20°C to +105°C allows for reliable operation in extreme conditions. Additionally, the 1200661041 is easy to install and provides secure connections, ensuring optimal performance. This product is the ideal choice for customers looking for a reliable and durable solution for their electrical requirements.
Rated voltage of 250V and rated current of 4A for reliable electrical connections
Protection class IP67 ensures excellent performance in demanding environments
Temperature range of -20°C to +105°C allows for reliable operation in extreme conditions
Easy installation and secure connections for convenience and peace of mind
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 8 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 8 m
- Molex Male 4 way 7/8 In Circular 8 m
- Brad from Molex Male 5 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Molex Male 5 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 4 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 5 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 10 m
